Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoIP610-030-D
Order Code3910117
Product RangeIP610 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 696.570 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 696.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoIP610-030-D
Order Code3910117
Product RangeIP610 Series
Technical Datasheet
Regulator TypeMiniature Pressure Regulator
Pneumatic Connection1/4" NPT
Body Size-
Flow Rate20SCFM
Port Style1/4" - 20 FNPT
Operating Pressure Max30psi
Pneumatic Connection MethodFemale Thread
Supply Current20mA
Operating Pressure Min0psi
Operating Temperature Min-30°C
Operating Temperature Max65°C
Product RangeIP610 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Regulator Type
Miniature Pressure Regulator
Body Size
-
Port Style
1/4" - 20 FNPT
Pneumatic Connection Method
Female Thread
Operating Pressure Min
0psi
Operating Temperature Max
65°C
SVHC
Boric acid (14-Jun-2023)
Pneumatic Connection
1/4" NPT
Flow Rate
20SCFM
Operating Pressure Max
30psi
Supply Current
20mA
Operating Temperature Min
-30°C
Product Range
IP610 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90328100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001