Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoINET-460
Order Code3885079
Product RangeiNET-400 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 665.610 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 665.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoINET-460
Order Code3885079
Product RangeiNET-400 Series
Technical Datasheet
No. of Channels28Channels
Sampling Rate166kSPS
Input Voltage Max-
Input Current Max-
Bandwidth-
External Height130mm
External Width25mm
External Depth130mm
Product RangeiNET-400 Series
Product Overview
Digital I/O module provides 12 universal digital I/O (20mA sink, -10 to 30V) and 16 digital I/O (200mA sink, -10 to 30V).
- 28 digital I/O channels
Technical Specifications
No. of Channels
28Channels
Input Voltage Max
-
Bandwidth
-
External Width
25mm
Product Range
iNET-400 Series
Sampling Rate
166kSPS
Input Current Max
-
External Height
130mm
External Depth
130mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001