Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoINET-100HC
Order Code3866250
Product RangeiNet-100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2,032.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2,032.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoINET-100HC
Order Code3866250
Product RangeiNet-100 Series
Technical Datasheet
No. of Channels16Channels
Sampling Rate166kSPS
Input Voltage Max-
Input Current Max-
Bandwidth-
External Height-
External Width-
External Depth-
Product RangeiNet-100 Series
Product Overview
instruNet external A/D box with screw terminal connections and higher drive capability, 15mA excitation current per channel.
- instruNet series direct sensor to data acquisition
- High accuracy data acquisition for Windows-based computers
- 16 single-ended/8 differential 14bit analogue I/O, 8 analogue O/P and 8 Digital I/O
- Direct connect to RTD, thermocouple, voltage, thermistor, bridge and strain gauge sensors
- 166ks/sec throughput to RAM or disk
- Each ch has independently programmable analogue filter, integration time, voltage range, sample rate
- Programmable digital filters on all channels
Contents
instruNet external A/D box, Operator’s manual, instruNet World data acquisition software, Driver software, Network terminator, 3m (10’) cable.
Technical Specifications
No. of Channels
16Channels
Input Voltage Max
-
Bandwidth
-
External Width
-
Product Range
iNet-100 Series
Sampling Rate
166kSPS
Input Current Max
-
External Height
-
External Depth
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.39706