Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHX200HD
Order Code3795333
Product RangeHX200 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,170.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1,170.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHX200HD
Order Code3795333
Product RangeHX200 Series
Technical Datasheet
Sensor Output TypeCurrent
Humidity Range0% to 95% Relative Humidity
Supply Voltage Min12VDC
Supply Voltage Max28VDC
Sensor TerminalsCable with Connector
Sensing Accuracy-
Response Time1s
Sensor MountingPanel Mount
Operating Temperature Min0°C
Operating Temperature Max200°C
Product RangeHX200 Series
Qualification-
SVHCNo SVHC (17-Jan-2022)
Product Overview
HX200HD is a HX200 series dew point transmitter. The remote sensor is designed to work at temperatures as high as 200°C. This high accuracy sensor is also built to withstand up to 750psi. This transmitter is perfect for applications such as compressed air, dryers and environmental chambers.
- High accuracy with certificate of calibration
- 304 SS sensor body material, stainless steel mesh filter top
- 2 line LCD display, 0.1 resolution, LCD display type
- 4 to 20mA loop powered, 2-wire 24VDC (typical) 12 to 28VDC power
- 4" length of probe, 3.1" mounting center, 1m cable length
- 1 year warranty
- Dew point range from -60 to 40°C
- Dimension (L x W) is 3.5 x 2.5" (enclosure)
Technical Specifications
Sensor Output Type
Current
Supply Voltage Min
12VDC
Sensor Terminals
Cable with Connector
Response Time
1s
Operating Temperature Min
0°C
Product Range
HX200 Series
SVHC
No SVHC (17-Jan-2022)
Humidity Range
0% to 95% Relative Humidity
Supply Voltage Max
28VDC
Sensing Accuracy
-
Sensor Mounting
Panel Mount
Operating Temperature Max
200°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate