Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHX200HD.
Order Code3464220
Product RangeHX200 Series
Technical Datasheet
67 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,105.340 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1,105.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHX200HD.
Order Code3464220
Product RangeHX200 Series
Technical Datasheet
Sensor Output TypeCurrent
Humidity Range-
Supply Voltage Min12VDC
Sensor TerminalsCable with Connector
Supply Voltage Max28VDC
Sensing Accuracy-
Sensitivity-
Sensor MountingPanel Mount
Response Time1s
Operating Temperature Min0°C
Operating Temperature Max200°C
Product RangeHX200 Series
Qualification-
Capacitance-
Technical Specifications
Sensor Output Type
Current
Supply Voltage Min
12VDC
Supply Voltage Max
28VDC
Sensitivity
-
Response Time
1s
Operating Temperature Max
200°C
Qualification
-
Humidity Range
-
Sensor Terminals
Cable with Connector
Sensing Accuracy
-
Sensor Mounting
Panel Mount
Operating Temperature Min
0°C
Product Range
HX200 Series
Capacitance
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.648194