Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHSTH-44031-120.
Order Code2821360
Product RangeHSTH-44000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 121.730 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 121.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHSTH-44031-120.
Order Code2821360
Product RangeHSTH-44000 Series
Technical Datasheet
Sensing Temperature Min-80°C
Sensing Temperature Max150°C
Measured Temperature Min-80°C
Resistance10kohm
Measured Temperature Max150°C
Resistance @ 0°C10kohm
Product RangeHSTH-44000 Series
Technical Specifications
Sensing Temperature Min
-80°C
Measured Temperature Min
-80°C
Measured Temperature Max
150°C
Product Range
HSTH-44000 Series
Sensing Temperature Max
150°C
Resistance
10kohm
Resistance @ 0°C
10kohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042184