Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHPP-100-KIT
Order Code3908361
Product RangeHPP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 809.410 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 809.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHPP-100-KIT
Order Code3908361
Product RangeHPP Series
Technical Datasheet
Kit ContentsHPP-100 Pump, Carrying Case, HPP-HOSE, 64 mm Pressure Gauge
Product RangeHPP Series
SVHCBoric acid (14-Jun-2023)
Product Overview
HPP-100-KIT is a HPP-100 pump kit includes pump, carrying case, tubing with fittings. HPP-100 economical pump designed for 0 to 6.9 bar (0 to 100 psi). It feature dual O-rings on all pistons for smooth operation with zero leakage. A "mash proof" schrader valve replaces the needle valve commonly used for the vent.
- (2) 1 /8 NPT female ports connection
- Designed for high reliability and high performance
Contents
HPP-100 pump, Carrying case, HPP-HOSE and 64mm (21.2') gauge.
Technical Specifications
Kit Contents
HPP-100 Pump, Carrying Case, HPP-HOSE, 64 mm Pressure Gauge
SVHC
Boric acid (14-Jun-2023)
Product Range
HPP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84132000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.494756