Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 401.690 |
Product Information
Product Overview
HT13 is a digital, battery-powered, optical pocket laser tachometer that operates up to 7.6 m (25’) from a reflective target using a laser light source. The ergonomic design allows safe, direct line-of-sight viewing of both the target and the display, while providing a no-slip rubber surface for single- hand operation. The HHT13 is a 32-function tachometer/ ratemeter, totalizer/counter, and timer (stopwatch), which is programmable in both English and metric rates. Support is built-in for the optional remote contact assembly (RCA) and the plug-in remote sensors. The HHT13 has a TTL-compatible pulse output to trigger devices such as data collectors and stroboscopes.
- Contact/non-contact pocket laser tachometer
- Operating range up to 7.6m (25') (Class 3R visible laser)
- TTL compatible pulse output
- Auto ranging/ fixed decimal (user selectable)
- Imperial and metric ranges
- On-target and low battery indicators
- Rugged rubberised housing
Contents
Contact/non-contact pocket laser tachometer, Traceable certificate of calibration, Two 150 x 12 mm strips of reflective tape, Two "AA" batteries and operator manual.
Technical Specifications
0.5RPM to 20000RPM, 5RPM to 200000RPM
0.01%
-
7.6m
40°C
176mm
61mm
41mm
5°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate