Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHHT-RT-5
Order Code3909382
Product RangeHHT13 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 39.960 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 39.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHHT-RT-5
Order Code3909382
Product RangeHHT13 Series
Technical Datasheet
Adhesive Type-
Tape Colour-
Total Tape Thickness-
Roll Length - Imperial5ft
Roll Length - Metric1.5m
Tape Width - Imperial0.5"
Tape Width - Metric12mm
Product RangeHHT13 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Adhesive Type
-
Total Tape Thickness
-
Roll Length - Metric
1.5m
Tape Width - Metric
12mm
SVHC
Boric acid (14-Jun-2023)
Tape Colour
-
Roll Length - Imperial
5ft
Tape Width - Imperial
0.5"
Product Range
HHT13 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90299000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979