Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHHP351-C
Order Code3866161
Product RangeHHP350 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoHHP351-C
Order Code3866161
Product RangeHHP350 Series
Technical Datasheet
Pressure Measuring Range0bar to 5bar
Resolution (in H2O)-
Accuracy0.05%
Response Time-
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeHHP350 Series
Product Overview
- Handheld manometer with 0 to 2000" H2O differential pressure range and 0.05% FS accuracy
- User selectable engineering units
- Min/max hold and leak test functions
- Programmable damping rates and auto shutoff
- Operating temperature range -40 to 60°C (-40 to 140°F)
Contents
Manometer, 4 “AA” batteries, Protective rubber boot, Operator’s manual, NIST certificate.
Technical Specifications
Pressure Measuring Range
0bar to 5bar
Accuracy
0.05%
Operating Temperature Min
-40°C
Product Range
HHP350 Series
Resolution (in H2O)
-
Response Time
-
Operating Temperature Max
60°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49895