Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 111.570 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 111.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHHM221
Order Code3813874
Technical Datasheet
DMM FunctionsAC Current, AC Voltage, Continuity, Resistance
No. of Digits3.5
DMM Response Type-
Display Count1999
Range SelectionAuto
Voltage Measure DC Max-
Voltage Measure AC Max600V
Current Measure DC Max-
Current Measure AC Max400A
Resistance Measure Max200ohm
Manufacturer Warranty1 Year
Product Range-
Product Overview
HHM221 is a pocket size mini clamp meter which measures AC voltage, current, resistance and continuity. It also has standard features of data hold and autoranging. It measures up to 400 ACA, 600 VAC and 200 ohms. It is a economical and versatile clamp meter for a wide range of applications.
- Data hold function
- Autoranging
- 31 ⁄2 digital liquid crystal LCD, maximum reading 1999
- Sampling 2 times/sec
- Two 1.5 V, “AAA” batteries (included)
Contents
Meter, Carrying case, Battery, Test lead set and operators manual.
Technical Specifications
DMM Functions
AC Current, AC Voltage, Continuity, Resistance
DMM Response Type
-
Range Selection
Auto
Voltage Measure AC Max
600V
Current Measure AC Max
400A
Manufacturer Warranty
1 Year
SVHC
No SVHC (17-Jan-2022)
No. of Digits
3.5
Display Count
1999
Voltage Measure DC Max
-
Current Measure DC Max
-
Resistance Measure Max
200ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3792