Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,554.000 |
Product Information
Product Overview
Handheld anemometer with 70mm (23⁄4") vane and USB communications. This rotating vane anemometer is a high-quality instrument providing highly accurate air velocity measurements in harsh environments via a user-friendly and intuitive interface. It is suitable to several applications where precise air measurement is required. It is suitable for manufacturing, laboratory, computer rooms, environmental control, flow hood monitoring and other applications where precise air measurement is required.
- Ranges: 70mm (2-3/4") probe, 40 to 7800FPM (0.2 to 40.00MPS)
- 12.7mm (0.5") LCD, 4-digits with LED backlight
- 3 “AA” alkaline batteries (included)
- Approximately 150hours battery life
Contents
Handheld anemometer, Vane probe, 3 extension rods (flexible, straight and with handle), 1.5m (5') cable, 3 “AA” alkaline batteries, Hard carrying case, NIST calibration certificate, Operator’s manual.
Technical Specifications
0.2m/s to 40m/s
0°C
-
83mm
HHF141 Series
-
50°C
165mm
38mm
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate