Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoHHB-ISCOPE
Order Code3870795
Technical Datasheet
Product Range-
Camera Head Diameter9.8mm
Resolution640 x 480 Pixels
Magnification-
Output ConnectionProbe, USB, Wi-Fi
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
-
Resolution
640 x 480 Pixels
Output Connection
Probe, USB, Wi-Fi
Camera Head Diameter
9.8mm
Magnification
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90299000
US ECCN:3A992
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.696434