Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHH800A
Order Code4015747
Product RangeHH800 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 171.490 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 171.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHH800A
Order Code4015747
Product RangeHH800 Series
Technical Datasheet
Temperature Measuring Range-200°C to +1372°C
External Height160mm
External Width83mm
External Depth38mm
Product RangeHH800 Series
Technical Specifications
Temperature Measuring Range
-200°C to +1372°C
External Width
83mm
Product Range
HH800 Series
External Height
160mm
External Depth
38mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.326592