Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 479.320 |
Product Information
Product Overview
HH520 is a 4 channel handheld data logger/thermometer that accepts Types J, K, T and E thermocouples. Data can be stored in the data logger and then downloaded to the computer or directly saved on the computer through the USB interface in real time. With the exclusive software, recording/ recalling of data and programming of logging parameters can be done directly through a PC. There is a save dialog window in the software where the data file name and file type to save can be selected. There are three types of file format that can be selected: binary file (*.ghf), text file(*.txt) and Excel® format file (*.csv). The .txt file format can be opened by the HH520 software and any other word processor program like Microsoft® Word or Notepad. The .csv file format can be opened by the HH520 software and also by Microsoft Excel.
- Large backlit display
- High accuracy, fast response
- Temperature alarm function
- Data hold function
- Adjustable auto power off timer
- Min/max/avg recording of all channels
- Data logging up to 16,000 points for each channel
- Recall function to instantly read-out up to 100 sets of manually saved data
- Dimension is 187 H x 75 W x 29 mm D (7.36 x 2.95 x 1.14")
Contents
Handheld data logger thermometer, 4 beaded wire Type K thermocouples, Four 1.5V “AAA” batteries, Hard carrying case, Windows software on CD, USB cable, Operator’s manual.
Technical Specifications
Thermocouple
Temperature
USB
-
4 Channel
16K Samples
LCD
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate