Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 133.630 |
Product Information
Product Overview
HH12C is a high accuracy dual input digital thermometer feature Type K thermocouple inputs. The HH12C is a dual-input meter that allows the user to display T1, T2, or ∆T (T1 – T2) readings with 0.1 or 1° resolution. It has a 41 ⁄2 digit display with a maximum reading of 19999, °C/°F switchable and feature front-panel offset adjustment and maximum reading/display hold functions. Errors contributed by a particular thermocouple can be practically eliminated, over a limited range, by using the recessed offset adjustment on the face of the meter and an accurate temperature standard. An LED warning light indicates when an open thermocouple input situation exists.
- Highly accurate with 0.1% basic accuracy
- Thermocouple offset adjust
- Dual Input T1, T2, T1-T2
- Rugged protective holster included
- Auto power-off
- MIN/MAX/AVG/REL/HOLD functions
Contents
Meter, Rubber boot, 9V battery, NIST certificate (no points), Appropriate number of beaded wire thermocouples and operator’s manual.
Technical Specifications
-200°C to +1372°C
65mm
-
185mm
35mm
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate