Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 668.910 |
Product Information
Product Overview
HANI-C-1.0I-P-MA is a clamp on temperature sensor for plastic pipes. Monitor the temperature of in-pipe fluid media in your plastic piping system with HANI clamp sensor for plastic pipes. Easy-to-install with zero downtime, this sensor will be a game-changing product for temperature measurement and control in the most challenging applications. Typical applications include semiconductor industry – wet processing applications, pulp and paper processing, pharmaceutical/high purity applications, battery manufacturing, irrigation and agriculture and chemical processes using caustic and corrosive media.
- Output current is 4 to 20mA, process temperature range from 0 to 100°C with ±1.5°C
- 1.0” industrial plastic pipe
- Ease of installation & relocation: install HANI clamp in seconds
- No cutting, no epoxies, no downtime
- Higher accuracy than traditional surface mount RTDs
- Non-invasive & non-contact measurement
- Mounts easier than a surface sensor
- Removes easily without damage/residue
- Zero contamination risk compared to immersive RTDs
- No risk of immersive RTD corrosion or damage
Technical Specifications
4mA to 20mA
1"
±1.5°C
-20°C
HANI-P Series
0°C to 100°C
Industrial
8VDC to 28VDC
100°C
No SVHC (17-Jan-2022)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate