Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 234.730 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 234.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoGT-100011
Order Code3885025
Technical Datasheet
Temperature Measuring Range-20°C to +150°C
External Height322mm
External Width-
External Depth-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
ASTM like thermometer safer to use than their mercury counterparts. This thermometer is individually serialized and approximate ASTM requirements. Ideal for use in quality control laboratories or where ISO 9000 standards are in place.
- White back type
- Partial immersion ASTM method
- 322mm (12.7") length
- 76mm (3") immersion
- Ideal for quality control laboratories
Technical Specifications
Temperature Measuring Range
-20°C to +150°C
External Width
-
Product Range
-
External Height
322mm
External Depth
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001