Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFTB-1303
Order Code3867509
Product RangeFTB-1300 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1,417.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1,417.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFTB-1303
Order Code3867509
Product RangeFTB-1300 Series
Technical Datasheet
Flow Rate Min3.4l/min
Flow Rate Max34l/min
Supply Voltage Min10V
Supply Voltage Max28V
Accuracy1%
Product RangeFTB-1300 Series
SVHCNo SVHC (17-Jan-2022)
Pressure Max5000psi
Port Size12.7mm
Supply Voltage DC Max28V
Supply Voltage DC Min10V
Technical Specifications
Flow Rate Min
3.4l/min
Supply Voltage Min
10V
Accuracy
1%
SVHC
No SVHC (17-Jan-2022)
Port Size
12.7mm
Supply Voltage DC Min
10V
Flow Rate Max
34l/min
Supply Voltage Max
28V
Product Range
FTB-1300 Series
Pressure Max
5000psi
Supply Voltage DC Max
28V
Technical Docs (2)
Alternatives for FTB-1303
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39916