Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFT01160000
Order Code3877992
Product RangeFT011 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 23.550 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 23.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFT01160000
Order Code3877992
Product RangeFT011 Series
Technical Datasheet
Transducer FunctionTemperature
Thermostat TypeFixed
Thermostat Set Point+5°C to +15°C
Reset Temperature-
Contact Rating5A at 240VAC
Contact OperationNormally Closed
Switching Temperature-
Switching Voltage Max240VAC
Load TypeInductive, Resistive
Switching Current Max5A
Thermostat MountingDIN Rail
Thermostat Terminals-
Product RangeFT011 Series
Technical Specifications
Transducer Function
Temperature
Thermostat Set Point
+5°C to +15°C
Contact Rating
5A at 240VAC
Switching Temperature
-
Load Type
Inductive, Resistive
Thermostat Mounting
DIN Rail
Product Range
FT011 Series
Thermostat Type
Fixed
Reset Temperature
-
Contact Operation
Normally Closed
Switching Voltage Max
240VAC
Switching Current Max
5A
Thermostat Terminals
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90321089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001