Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFSW801B
Order Code3900086
Product RangeFSW800B Series
Technical Datasheet
28 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 83.660 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 83.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFSW801B
Order Code3900086
Product RangeFSW800B Series
Technical Datasheet
Accessory TypeAir Flow Switch
For Use WithCompact Fan and Filter Fan
Product RangeFSW800B Series
SVHCBoric acid (14-Jun-2023)
Product Overview
FSW801B is a FSW800B series air-flow monitor provides a simple but reliable alternative to indicate positive or negative air flow of fans. When properly installed and connected in series with an optical (i.e. LED) or audible signalling device, a bi-directional switch will activate an electrical contact if the air flow of the fan falls below 8.2ft/s, thus either turning the signalling device on or off.
- NC with mounting clip and clamp
- Reliable mechanical switch contact
- Small size, economical, versatile fields of application
- Reed/magnet contact, contact closed with air flow
- Maximum switching capacity is 10W (resistive load)
- Plastic, black housing
- Dimension is 34 x 17.5 x 7.5mm
- Air-flow monitor opening perpendicular to air flow
- Operating temperature range from -20 to 50°C
- NEMA 1 (IP20) rated, 1 year warranty
Technical Specifications
Accessory Type
Air Flow Switch
Product Range
FSW800B Series
For Use With
Compact Fan and Filter Fan
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012587