Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFPD3004
Order Code3900135
Product RangeFPD3000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1,593.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1,593.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFPD3004
Order Code3900135
Product RangeFPD3000 Series
Technical Datasheet
Flow Rate Min3l/min
Flow Rate Max25l/min
Supply Voltage Min4.5V
Supply Voltage Max24V
Accuracy0.5%
Product RangeFPD3000 Series
SVHCBoric acid (14-Jun-2023)
Pressure Max2000psi
Port Size12.7mm
Supply Voltage DC Max24V
Supply Voltage DC Min4.5V
Technical Specifications
Flow Rate Min
3l/min
Supply Voltage Min
4.5V
Accuracy
0.5%
SVHC
Boric acid (14-Jun-2023)
Port Size
12.7mm
Supply Voltage DC Min
4.5V
Flow Rate Max
25l/min
Supply Voltage Max
24V
Product Range
FPD3000 Series
Pressure Max
2000psi
Supply Voltage DC Max
24V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.997902