Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFP-5300
Order Code3794980
Product RangeFP-5300 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 449.660 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 449.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFP-5300
Order Code3794980
Product RangeFP-5300 Series
Technical Datasheet
Sensor TypeFlow Sensor
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max180psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 1%
Accuracy1%
Media TypeLiquid
Process Connection Size-
Process Connection Type-
Pipe Size1/2 to 4"
Sensor MountingCable
Operating Temperature Min0°C
Operating Temperature Max-
Product RangeFP-5300 Series
SVHCNo SVHC (17-Jan-2022)
Pressure Max180psi
Port Size101.6mm
Product Overview
FP-5300 is a paddlewheel flow sensor. Using this compact flow sensor, a matched sensor installation fitting, an OMEGATM flow meter or controller, and ordinary handtools, user can assemble a complete flow monitoring or controlling system in minutes. Accurate to ±0.2fps, with repeatability at ±0.1fps, this insertion sensor operates on a simple electromechanical principle, proven in thousands of liquid flow applications worldwide. It all adds up to precision, dependability, and convenience–basic advantages that are quickly surpassing its in-line competition.
- Polypro housing and titanium shaft material
- 1/2 to 4inch pipe size
- 89mm sensor length
- Accuracy is ±1% full scale
- Maximum pressure rating is 180psig at 20°C
- Cable length is 7.5m (25')
- Output frequency is 6Hz/fps nominal
- Flow rate range from 1 to 20fps
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
-
Operating Pressure Max
180psi
Supply Voltage Max
-
Accuracy
1%
Process Connection Size
-
Pipe Size
1/2 to 4"
Operating Temperature Min
0°C
Product Range
FP-5300 Series
Pressure Max
180psi
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 1%
Media Type
Liquid
Process Connection Type
-
Sensor Mounting
Cable
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2022)
Port Size
101.6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.439077