Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFP-5300.
Order Code3765236
Product RangeFP-5300 Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 485.670 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 485.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFP-5300.
Order Code3765236
Product RangeFP-5300 Series
Technical Datasheet
Sensor TypeFlow Sensor
Operating Pressure Min-
Operating Pressure Max180psi
Accuracy1%
Accuracy± 1%
Media TypeLiquid
Process Connection Size-
Process Connection Type-
Pipe Size1/2 to 4"
Sensor MountingCable
Operating Temperature Min0°C
Operating Temperature Max20°C
Product RangeFP-5300 Series
Pressure Max180psi
Port Size4"
Supply Voltage DC Max-
Supply Voltage DC Min-
Technical Specifications
Sensor Type
Flow Sensor
Operating Pressure Max
180psi
Accuracy
± 1%
Process Connection Size
-
Pipe Size
1/2 to 4"
Operating Temperature Min
0°C
Product Range
FP-5300 Series
Port Size
4"
Supply Voltage DC Min
-
Operating Pressure Min
-
Accuracy
1%
Media Type
Liquid
Process Connection Type
-
Sensor Mounting
Cable
Operating Temperature Max
20°C
Pressure Max
180psi
Supply Voltage DC Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41459