Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMG71B-A-BSP
Order Code3871316
Product RangeFMG70B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2,144.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2,144.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMG71B-A-BSP
Order Code3871316
Product RangeFMG70B Series
Technical Datasheet
Flow Rate Min0.5l/min
Flow Rate Max30l/min
Supply Voltage Min-
Supply Voltage Max24V
Accuracy1.5%
Product RangeFMG70B Series
SVHCNo SVHC (17-Jan-2022)
Pressure Max232psi
Port Size12.7mm
Supply Voltage DC Max24V
Technical Specifications
Flow Rate Min
0.5l/min
Supply Voltage Min
-
Accuracy
1.5%
SVHC
No SVHC (17-Jan-2022)
Port Size
12.7mm
Flow Rate Max
30l/min
Supply Voltage Max
24V
Product Range
FMG70B Series
Pressure Max
232psi
Supply Voltage DC Max
24V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.997902