Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMA6613
Order Code3867310
Product RangeFMA6000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1,698.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1,698.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMA6613
Order Code3867310
Product RangeFMA6000 Series
Technical Datasheet
Flow Rate Min0.6l/min
Flow Rate Max30l/min
Port Style1/4" Compression
Supply Voltage Min-
Supply Voltage Max-
Accuracy1%
Product RangeFMA6000 Series
SVHCNo SVHC (17-Jan-2022)
Pressure Max100psi
Technical Specifications
Flow Rate Min
0.6l/min
Port Style
1/4" Compression
Supply Voltage Max
-
Product Range
FMA6000 Series
Pressure Max
100psi
Flow Rate Max
30l/min
Supply Voltage Min
-
Accuracy
1%
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.71849