Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMA1812A
Order Code3867264
Product RangeFMA1800A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1,050.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1,050.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMA1812A
Order Code3867264
Product RangeFMA1800A Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min0cc/min
Flow Rate Max500cc/min
Operating Pressure Min-
Operating Pressure Max-
Port Style1/4" Compression
Supply Voltage Min12V
Supply Voltage Max26V
Accuracy1%
Accuracy± 1%
Media TypeAir, Nitrogen, Oxygen
Process Connection Size1/4"
Process Connection TypeCompression
Pipe Size-
Sensor Mounting-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFMA1800A Series
SVHCNo SVHC (17-Jan-2022)
Supply Voltage DC Max26V
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
500cc/min
Operating Pressure Max
-
Supply Voltage Min
12V
Accuracy
1%
Media Type
Air, Nitrogen, Oxygen
Process Connection Type
Compression
Sensor Mounting
-
Operating Temperature Max
50°C
SVHC
No SVHC (17-Jan-2022)
Flow Rate Min
0cc/min
Operating Pressure Min
-
Port Style
1/4" Compression
Supply Voltage Max
26V
Accuracy
± 1%
Process Connection Size
1/4"
Pipe Size
-
Operating Temperature Min
0°C
Product Range
FMA1800A Series
Supply Voltage DC Max
26V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7135