Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMA1708A
Order Code3888578
Product RangeFMA1700A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 779.460 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 779.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMA1708A
Order Code3888578
Product RangeFMA1700A Series
Technical Datasheet
Flow Rate Min1cc/min
Flow Rate Max100cc/min
Supply Voltage Min12V
Supply Voltage Max26V
Accuracy1%
Product RangeFMA1700A Series
SVHCBoric acid (14-Jun-2023)
Pressure Max1000psi
Supply Voltage DC Min12V
Technical Specifications
Flow Rate Min
1cc/min
Supply Voltage Min
12V
Accuracy
1%
SVHC
Boric acid (14-Jun-2023)
Supply Voltage DC Min
12V
Flow Rate Max
100cc/min
Supply Voltage Max
26V
Product Range
FMA1700A Series
Pressure Max
1000psi
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.621421