Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMA-4110
Order Code3888644
Product RangeFMA-4100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 893.600 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 893.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMA-4110
Order Code3888644
Product RangeFMA-4100 Series
Technical Datasheet
Flow Rate Min0l/min
Flow Rate Max2l/min
Supply Voltage Min-
Port Style1/4" Compression
Supply Voltage Max-
Accuracy1%
Product RangeFMA-4100 Series
SVHCBoric acid (14-Jun-2023)
Pressure Max500psi
Technical Specifications
Flow Rate Min
0l/min
Supply Voltage Min
-
Supply Voltage Max
-
Product Range
FMA-4100 Series
Pressure Max
500psi
Flow Rate Max
2l/min
Port Style
1/4" Compression
Accuracy
1%
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001