Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFLR1008-P
Order Code3888756
Product RangeFLR1000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 566.940 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 566.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFLR1008-P
Order Code3888756
Product RangeFLR1000 Series
Technical Datasheet
Flow Rate Min0.02l/min
Flow Rate Max0.2l/min
Supply Voltage Min11.5V
Supply Voltage Max15V
Accuracy1%
Product RangeFLR1000 Series
SVHCBoric acid (14-Jun-2023)
Supply Voltage DC Max15V
Supply Voltage DC Min11.5V
Technical Specifications
Flow Rate Min
0.02l/min
Supply Voltage Min
11.5V
Accuracy
1%
SVHC
Boric acid (14-Jun-2023)
Supply Voltage DC Min
11.5V
Flow Rate Max
0.2l/min
Supply Voltage Max
15V
Product Range
FLR1000 Series
Supply Voltage DC Max
15V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001