Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFLR-1605A
Order Code3888764
Product RangeFLR-1600A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1,721.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1,721.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFLR-1605A
Order Code3888764
Product RangeFLR-1600A Series
Technical Datasheet
Flow Rate Min0.04l/min
Flow Rate Max2l/min
Supply Voltage Min7V
Supply Voltage Max30V
Accuracy2%
Product RangeFLR-1600A Series
SVHCBoric acid (14-Jun-2023)
Pressure Max200psi
Port Size6.35mm
Supply Voltage DC Max30V
Supply Voltage DC Min7V
Technical Specifications
Flow Rate Min
0.04l/min
Supply Voltage Min
7V
Accuracy
2%
SVHC
Boric acid (14-Jun-2023)
Port Size
6.35mm
Supply Voltage DC Min
7V
Flow Rate Max
2l/min
Supply Voltage Max
30V
Product Range
FLR-1600A Series
Pressure Max
200psi
Supply Voltage DC Max
30V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001