Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFL-515-BSPT
Order Code3410425
Product RangeFL-500 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 288.340 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 288.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFL-515-BSPT
Order Code3410425
Product RangeFL-500 Series
Technical Datasheet
Sensor TypeIn-Line Flow Meter
Flow Rate Min1.5GPM (US)
Flow Rate Max15GPM (US)
Operating Pressure Min-
Operating Pressure Max200psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 5%
Accuracy5%
Media TypeAir, Water
Process Connection Size1"
Process Connection TypeBSPT Female
Pipe Size-
Sensor Mounting-
Operating Temperature Min-
Operating Temperature Max66°C
Product RangeFL-500 Series
SVHCNo SVHC (17-Jan-2022)
Pressure Max90psi
Port Size25.4mm
Product Overview
FL-500 series in-line flowmeter features rugged construction, easy installation, and direct-reading flow rates for water and air at atmospheric and 90 psi pressures. For added versatility, the FL-500 series flowmeter can be ordered with electric proximity switches (order separately) to signal specific flow rates. Settings are easily adjustable with a screwdriver.
- 1.5-15 GPM, 15-135 SCFM In-line flowmeter, 1 BSPT
- PVC body/float flowmeter
- Direct reading in GPM, LPM, SCFM and SLPM
- Scales for air and water
- Fluid is always in view
- Mount in any position
- Easy to clean and maintain
- ±5% FS Accuracy
Contents
In-line flowmeter, Operator's manual.
Technical Specifications
Sensor Type
In-Line Flow Meter
Flow Rate Max
15GPM (US)
Operating Pressure Max
200psi
Supply Voltage Max
-
Accuracy
5%
Process Connection Size
1"
Pipe Size
-
Operating Temperature Min
-
Product Range
FL-500 Series
Pressure Max
90psi
Flow Rate Min
1.5GPM (US)
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 5%
Media Type
Air, Water
Process Connection Type
BSPT Female
Sensor Mounting
-
Operating Temperature Max
66°C
SVHC
No SVHC (17-Jan-2022)
Port Size
25.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7