Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 36.720 |
Product Information
Product Overview
F3105 is an F series thin film platinum RTD element. An element achieved by employing construction techniques similar to those used to manufacture miniature electronic integrated circuits. All this in a rugged, accurate, ceramic encased package. Its resistance vs. temperature characteristics conform to IEC60751, and this has a temperature coefficient of resistance between 0 and 100ºC of 0.00385 ohm/ohm/ºC. This thin film RTD can be used as is with various OMEGATM controllers and instruments, or in an unlimited number of housings and package styles to meet user needs.
- DIN class A accuracy
- Nominal resistance is 100 ohm
- Maximum temperature range from -50 to 500°C
- 10mm lead length
Technical Specifications
Component with Leads
600°C
-50°C
600°C
Platinum
-
10mm
Wire Leaded
OMEGAFILM F Series
-50°C
-
100ohm
100ohm
-
-
0.4"
2-Wire
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate