Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoEWS-RH
Order Code3018630
Product RangeEWS Series
Technical Datasheet
44 In Stock
69 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 272.970 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 272.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoEWS-RH
Order Code3018630
Product RangeEWS Series
Technical Datasheet
Sensor Output TypeVoltage / Current
Humidity Range5% to 95% Relative Humidity
Supply Voltage Min12V
Sensor TerminalsScrew
Supply Voltage Max24V
Sensitivity-
Sensing Accuracy4%
Response Time-
Sensor MountingWall Mount
Operating Temperature Min-15°C
Operating Temperature Max60°C
Product RangeEWS Series
Qualification-
Capacitance-
Technical Specifications
Sensor Output Type
Voltage / Current
Supply Voltage Min
12V
Supply Voltage Max
24V
Sensing Accuracy
4%
Sensor Mounting
Wall Mount
Operating Temperature Max
60°C
Qualification
-
Humidity Range
5% to 95% Relative Humidity
Sensor Terminals
Screw
Sensitivity
-
Response Time
-
Operating Temperature Min
-15°C
Product Range
EWS Series
Capacitance
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088906