Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoEMH-060-120V
Order Code3859012
Product RangeEMH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 126.760 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 126.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoEMH-060-120V
Order Code3859012
Product RangeEMH Series
Technical Datasheet
Supply Voltage120VAC
Watt Density37W/in²
Power Consumption400W
Operating Temperature Min-
Operating Temperature Max250°C
Diameter - Imperial0.625"
Diameter - Metric15.88mm
Heater Plug Type1/2" NPT
Heated Length - Imperial5.44"
Heated Length - Metric138.2mm
Sheath Material316 Stainless Steel
Heated MediumWater
No. of Heating Elements-
Product RangeEMH Series
Technical Specifications
Supply Voltage
120VAC
Power Consumption
400W
Operating Temperature Max
250°C
Diameter - Metric
15.88mm
Heated Length - Imperial
5.44"
Sheath Material
316 Stainless Steel
No. of Heating Elements
-
Watt Density
37W/in²
Operating Temperature Min
-
Diameter - Imperial
0.625"
Heater Plug Type
1/2" NPT
Heated Length - Metric
138.2mm
Heated Medium
Water
Product Range
EMH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001