Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoEHR00018
Order Code4285344
Product RangeEHR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 158.070 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 158.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoEHR00018
Order Code4285344
Product RangeEHR Series
Technical Datasheet
Power Rating250W
Inrush Current Max-
Industrial Heater Form Factor13 mm (1/2'') Mounting Flange
Supply Voltage120V
Operating Temperature Min-
Operating Temperature Max-
Surface Temperature-
Product RangeEHR Series
Technical Specifications
Power Rating
250W
Industrial Heater Form Factor
13 mm (1/2'') Mounting Flange
Operating Temperature Min
-
Surface Temperature
-
Inrush Current Max
-
Supply Voltage
120V
Operating Temperature Max
-
Product Range
EHR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.268078