Quantity | Price (ex VAT) |
---|---|
1+ | CHF 183.780 |
Product Information
Product Overview
DRSL-TC is a DRSL-TC series non isolated thermocouple input DIN rail signal conditioners provide a competitive choice in terms of both price and technology for interfacing thermocouple inputs to SCADA systems or PLC equipment. The DRSL-TC can be used for signal conversion of standard Type J or K thermocouple inputs into unipolar analogue signals. Low power consumption facilitates DIN rail mounting without the need for any air gap. Easy configuration of more than 1000 factory calibrated measurement ranges is done via DIP-switches. The unit operates over a wide temperature range from -25 to 70°C (-13 to 158°F).
- Input range from J -100 to 1200°C, K -180 to 1372°C
- Pre-calibrated temperature ranges selectable via DIP-switches
- Slimline housing—only 6mm (0.24') wide
Notes
DIN rail is sold separately.
Technical Specifications
Thermocouple
2Channels
± 0.1%
2 Channel
Non Isolated
Current, Voltage
0.1%
31.2VDC
DIN Rail
DRSL-TC Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate