Quantity | Price (ex VAT) |
---|---|
1+ | CHF 217.920 |
Product Information
Product Overview
DRSL-RTD-ISO is an isolated DRSL-RTD series RTD input DIN rail signal conditioners provide a competitive choice in terms of both price and technology for interfacing RTD inputs to SCADA systems or PLC equipment. The DRSL-RTD- ISO can be used for signal conversion of 2, 3 or 4-wire Pt100 RTD inputs into unipolar analogue signals. The DRSL-RTD-ISO isolated model offers 3-way isolation between input, output and supply and provides surge suppression and protects control systems from transients and noise. Low power consumption facilitates DIN rail mounting without the need for any air gap. Easy configuration of more than 1000 factory calibrated measurement ranges is done via DIP-switches. The unit operates over a wide temperature range from -25 to 70°C (-13 to 158°F).
- Input range from -200 to 850°C
- Pre-calibrated temperature ranges selectable via DIP-switches
- Slimline housing—only 6mm (0.24') wide
Notes
DIN rail is sold separately.
Technical Specifications
RTD
2Channels
± 0.05%
2 Channel
Isolated
Current, Voltage
0.05%
31.2VDC
DIN Rail
DRSL-RTD Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate