Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDRG-075M-90
Order Code3909353
Product RangeDIRECTCONNECT DRG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 638.570 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 638.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDRG-075M-90
Order Code3909353
Product RangeDIRECTCONNECT DRG Series
Technical Datasheet
Pneumatic Actuator TypeRotary Drive
Mode of OperationDouble Acting
Piston Diameter19.1mm
Pneumatic Connection-
Operating Pressure Max100psi
Stroke Length-
Product RangeDIRECTCONNECT DRG Series
Technical Specifications
Pneumatic Actuator Type
Rotary Drive
Piston Diameter
19.1mm
Operating Pressure Max
100psi
Product Range
DIRECTCONNECT DRG Series
Mode of Operation
Double Acting
Pneumatic Connection
-
Stroke Length
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.281227