Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDPGM409-001BCG-W
Order Code3884770
Product RangeDPGM409 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,456.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1,456.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDPGM409-001BCG-W
Order Code3884770
Product RangeDPGM409 Series
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max1bar
Operating Temperature Min-18°C
Operating Temperature Max66°C
Product RangeDPGM409 Series
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-18°C
Product Range
DPGM409 Series
Operating Pressure Max
1bar
Operating Temperature Max
66°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.301809