Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 985.490 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 985.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDOE-45PA
Order Code3870668
Technical Datasheet
Conductivity Range-
TDS Range Max-
Salinity Range Max40ppm
Temperature Measuring Range-20°C to +60°C
External Height-
External Width-
External Depth-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Dissolved oxygen sensor
- Highly dependable membrane covered galvanic sensor
- Polymer membrane has hydrophobic properties
- Help resist fouling from biological growth and maximize diffusion of oxygen into the sensor
- Automatic temperature compensation to correct for membrane permeability errors
Contents
Sensor, Wall mount bracket, Operator’s manual.
Technical Specifications
Conductivity Range
-
Salinity Range Max
40ppm
External Height
-
External Depth
-
SVHC
No SVHC (17-Jan-2022)
TDS Range Max
-
Temperature Measuring Range
-20°C to +60°C
External Width
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90278080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.449056