Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDMD-465WB
Order Code3813765
Product RangeDMD-460 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 774.380 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 774.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDMD-465WB
Order Code3813765
Product RangeDMD-460 Series
Technical Datasheet
Signal Conditioner InputVoltage
Signal Conditioner OutputVoltage
No. of Output Channels1Channels
Accuracy-
Supply Voltage Min-
Supply Voltage Max115VAC
Output Current120mA
Product RangeDMD-460 Series
Technical Specifications
Signal Conditioner Input
Voltage
No. of Output Channels
1Channels
Supply Voltage Min
-
Output Current
120mA
Signal Conditioner Output
Voltage
Accuracy
-
Supply Voltage Max
115VAC
Product Range
DMD-460 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.67857