Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 597.750 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 597.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDCP-485-S
Order Code3870680
Technical Datasheet
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
DCP-485-S is a compact Isolated RS-232- to-RS-485 converter with female 9-pin connector which features a complete electrical isolation barrier and heavy duty electrical surge protectors. These devices feature a DIN rail mountable enclosure, for application to a junction box, a panel, a relay rack, the side of your computer, or anywhere a DIN rail can be mounted. Isolation is provided by optical couplers and a transformer-isolated DC-to-DC converter.
- 1500VRMS isolation with optical couplers and power DC-to-DC converter (6,000Vdc, 1 min)
- Industrial surge protection devices and 15KV ESD protected RS-232 inherent
- Four LED diagnostic indicators
- 115.2K BPS (BAUD) at 0.8mile (1.3km), 38.4K BPS (BAUD) at 1mile (1.6km)
- RTS, DTR, or auto RS-485 transmitter control
- Tri-state outputs for multidrop applications, up to 32 devices
- Pluggable solderless screw terminal field connections
- Easily mounts on standard DIN rail
Contents
Isolated RS-232- to-RS-485 converter with female RS-232 9-pin connector, Operator’s manual.
Technical Specifications
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09979