Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4,113.000 |
Product Overview
DBCL-400-240 is a DBCL-400 series portable dry block calibrator with multiple well insert. It provides a safe, dry, constant temperature source for checking and calibrating a wide range of temperature sensors, systems, indicators and thermometers. It is fast and economical and can be used either on a bench top or as a portable field unit. The weight of the unit is only 11pounds/5kilograms. The unit covers the temperature range from 5°C above ambient up to 450°C using a machined aluminium block as the heat transfer medium. The temperature control circuit is built into the unit and includes over-temperature limit protection.
- 230V supply voltage, 50/60Hz frequency, 900W power
- Maximum temperature measurement is 450°C ambient
- Lightweight and portable for use in field, lab or industrial setting
Technical Specifications
Temperature
203.2mm
± 0.4°C
5°C
-
222.25mm
203.2mm
5kg
40°C
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate