Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoD3252
Order Code3866239
Product RangeD3000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 459.730 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 459.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoD3252
Order Code3866239
Product RangeD3000 Series
Technical Datasheet
No. of Channels1Channels
Sampling Rate-
Input Voltage Max30V
Input Current Max-
Bandwidth-
External Height27.94mm
External Width62.23mm
External Depth91.44mm
Product RangeD3000 Series
Product Overview
- OMEGABUS® data acquisition system computer to analogue output module
- RS485 input and 0 to 20mA output range (D3000 series output module)
- Programmable high/low output limits
- Scaling in engineering units
- 12bit resolution
- Input isolation to 500VRMS
- 1000 conversions per second
- Autozero and auto calibration-no adjustment pots
- ABS with captive mounting hardware
Contents
Computer to analogue output module, Operator’s manual, Windows setup software on CD.
Technical Specifications
No. of Channels
1Channels
Input Voltage Max
30V
Bandwidth
-
External Width
62.23mm
Product Range
D3000 Series
Sampling Rate
-
Input Current Max
-
External Height
27.94mm
External Depth
91.44mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17962