Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoD1712
Order Code3866231
Product RangeD1700 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 459.730 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 459.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoD1712
Order Code3866231
Product RangeD1700 Series
Technical Datasheet
No. of Channels-
Sampling Rate2SPS
Input Voltage Max30V
Input Current Max-
Bandwidth-
External Height27.94mm
External Width62.23mm
External Depth91.44mm
Product RangeD1700 Series
Product Overview
- OMEGABUS® digital transmitter with 15 digital in/out and RS485 output
- Easy to use interface module for PC, other processor based equipment with standard serial I/O ports
- Convert analogue I/P signals to engineering units and transmit in ASCII format to any host computer
Contents
Transmitter, Operator’s manual on CD, Windows setup software.
Technical Specifications
No. of Channels
-
Input Voltage Max
30V
Bandwidth
-
External Width
62.23mm
Product Range
D1700 Series
Sampling Rate
2SPS
Input Current Max
-
External Height
27.94mm
External Depth
91.44mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18461