Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCY670D-SD
Order Code3885291
Product RangeCY670 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 722.210 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 722.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCY670D-SD
Order Code3885291
Product RangeCY670 Series
Technical Datasheet
Sensing Temperature Min-271.8°C
Sensing Temperature Max226.85°C
Measured Temperature Min-271.8°C
Sensing Element-
Sensing Accuracy-
Measured Temperature Max226.85°C
Resistance-
Sensor Output TypeAnalogue
Sensor MountingFlat Mount
Product RangeCY670 Series
Technical Specifications
Sensing Temperature Min
-271.8°C
Measured Temperature Min
-271.8°C
Sensing Accuracy
-
Resistance
-
Sensor Mounting
Flat Mount
Sensing Temperature Max
226.85°C
Sensing Element
-
Measured Temperature Max
226.85°C
Sensor Output Type
Analogue
Product Range
CY670 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001