Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCT7110-MA2-XPS-230V
Order Code3813892
Product RangeCT7000 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoCT7110-MA2-XPS-230V
Order Code3813892
Product RangeCT7000 Series
Technical Datasheet
No. of Channels2 Channel
Bandwidth Min-
Bandwidth Max-
Accuracy-
Crest Factor-
Resolution %0.15%
External Height335mm
External Width384mm
External Depth92mm
Product RangeCT7000 Series
Product Overview
CT7000 microprocessor-based circular chart recorder measures, displays, records, and controls up to 2 process variables from a variety of inputs. Record and control functions, alarm settings, and other parameters are easily configured via the 3 front keys.
- Circular, 2 pen, transmitter power (excitation) recorder
- 230VAC powered
- 254mm (10") chart
- Accepts thermocouple, RTD, V, mV, or mA signals
- Programmable inputs, speed and alarms
- 4-digit display per pen
- Isolated inputs
Contents
Recorder, Operator’s manual, Pens and 100 charts.
Technical Specifications
No. of Channels
2 Channel
Bandwidth Max
-
Crest Factor
-
External Height
335mm
External Depth
92mm
Bandwidth Min
-
Accuracy
-
Resolution %
0.15%
External Width
384mm
Product Range
CT7000 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.28469