Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCSS-10150/120V
Order Code3805866
Product RangeOMEGALUX CSS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 34.360 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 34.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCSS-10150/120V
Order Code3805866
Product RangeOMEGALUX CSS
Technical Datasheet
Supply Voltage120VAC
Watt Density50W/in²
Power Consumption50W
Operating Temperature Min-
Operating Temperature Max677°C
Diameter - Imperial0.25"
Diameter - Metric6.35mm
Cartridge Length - Imperial1.5"
Cartridge Length - Metric38mm
Sheath MaterialStainless Steel
Product RangeOMEGALUX CSS
Technical Specifications
Supply Voltage
120VAC
Power Consumption
50W
Operating Temperature Max
677°C
Diameter - Metric
6.35mm
Cartridge Length - Metric
38mm
Product Range
OMEGALUX CSS
Watt Density
50W/in²
Operating Temperature Min
-
Diameter - Imperial
0.25"
Cartridge Length - Imperial
1.5"
Sheath Material
Stainless Steel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09979