Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCRWS-123/120-C-A
Order Code3877491
Product RangeOMEGALUX CRWS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 758.410 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 758.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCRWS-123/120-C-A
Order Code3877491
Product RangeOMEGALUX CRWS Series
Technical Datasheet
Ceramic Heater TypeSemi Cylinder
Supply Voltage120V
Power Rating850W
Watt Density-
Operating Temperature Min-
Operating Temperature Max982°C
Product RangeOMEGALUX CRWS Series
Technical Specifications
Ceramic Heater Type
Semi Cylinder
Power Rating
850W
Operating Temperature Min
-
Product Range
OMEGALUX CRWS Series
Supply Voltage
120V
Watt Density
-
Operating Temperature Max
982°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85149070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001